ACM24DRSN-S288

Heilind Number:SULACM24DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRSN-S288

Detailed Description

Introducing the ACM24DRSN-S288, a high-performance board-to-board PCB connector crafted with precision from PPS and Beryllium Copper for optimal conductivity and durability. With a contact plating of Gold, this connector ensures reliable signal transmission even in demanding environments. Featuring a female gender and two rows of 48 positions each, it offers ample connectivity options. The termination method using Card Extender technology guarantees secure and efficient attachment. Operating flawlessly within a wide temperature range of -65 to 150°C, and with a maximum voltage rating of 950 VAC, this connector is suitable for diverse industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into circuit boards. The ACM24DRSNS288 is the perfect solution for high-reliability connectivity needs in advanced electronic systems.