ACM24DRSN-S328

Heilind Number:SULACM24DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRSN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRSN-S328

Detailed Description

The ACM24DRSN-S328 is a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable contact. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and thru-hole termination method make for easy and secure installation. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power applications. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Boasting 48 positions across 2 rows and a compact design with a height of .61 inches and width of 9.4mm, it offers high-density connectivity. Whether used in aerospace, military, or industrial settings, the ACM24DRSNS328 ensures high reliability and performance.