ACM24DRSN

Heilind Number:SULACM24DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRSN

Detailed Description

The ACM24DRSN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With 48 positions arranged in two rows and a pitch of 3.96mm, it offers high-density connectivity. The thru-hole termination method and straight orientation make it easy to install on PCBs. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector also has a matte tin termination plating, further enhancing its durability. Ideal for aerospace, defense, and industrial applications, the ACM24DRSN is a reliable solution for your connectivity needs.