ACM24DRSS-S288

Heilind Number:SULACM24DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRSS-S288

Detailed Description

Introducing the ACM24DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PPS and Beryllium Copper construction with Gold contact plating, it offers excellent conductivity and durability. The two-row, 48-position design with a pitch of 3.96 mm allows for efficient signal transmission. Its side hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. The Loop Bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.45 mm and compact dimensions of 9.4 mm in width and 15.49 mm in height, it's ideal for space-constrained applications. Trust the ACM24DRSS-S288 for secure and efficient board connectivity in your projects.