ACM24DRST-S288

Heilind Number:SULACM24DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRST-S288

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ACM24DRST-S288 is a high-performance female connector designed for demanding applications. With two rows and a threaded mount type, it ensures secure and stable connections on PCBs. The termination method via Card Extender guarantees easy installation. Boasting Beryllium Copper contacts with Gold plating, it ensures excellent conductivity and durability. Operating at 950 VAC and 3 A, this connector is suitable for high-power environments. Its Loop Bellow contact type and Straddle orientation further enhance its reliability. With 48 positions and a pitch of 3.96 mm, it offers ample connectivity options. The connector's -65 to 150 °C operating temperature range, along with Matte Tin termination plating, ensures performance in harsh conditions. Measuring 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. Ideal for Board to Board or Card Edge connections, this product is a crucial component in various electronic systems. (286 words)