ACM24DRTH-S13

Heilind Number:SULACM24DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRTH-S13

Detailed Description

Introducing the ACM24DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a female gender and two rows of contacts, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. The contacts, made of Beryllium Copper and gold plated, guarantee optimal signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for high-power applications. Its full bellow contact type and straddle orientation provide secure mating. With 48 positions and a tail length of 3.1mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 150°C, it is reliable in extreme conditions. The connector's compact size, measuring 10.95mm in height and .325in in width, makes it ideal for space-constrained designs. Termination plating with matte tin ensures durability. Classified under hi-rel, the ACM24DRTHS13 guarantees quality and performance. Perfect for industrial, aerospace, and telecommunications applications, this connector is a reliable solution for your connectivity needs.