ACM24DRTI-S13

Heilind Number:SULACM24DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRTI-S13

Detailed Description

Introducing the ACM24DRTI-S13, a high-performance PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950 VAC, it guarantees reliable power transmission. Featuring a female gender and a straddle orientation, it offers versatile connectivity options. The 48 positions, arranged in 2 rows with a pitch of 3.96mm, allow for efficient signal transfer. The contact material, Beryllium Copper with gold plating, ensures low contact resistance and longevity. Its threaded mount and card extender termination method provide secure attachment to the PCB. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it fits compactly onto the board. With matte tin termination plating for added corrosion resistance, this connector is ideal for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ACM24DRTIS13.