ACM24DRTN-S13

Heilind Number:SULACM24DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRTN-S13

Detailed Description

SKU ACM24DRTN-S13 features a female connector with two rows, designed for high-reliability applications. Crafted from PPS and Beryllium Copper, it ensures robust performance in demanding environments. With a contact plating of gold and termination plating of Matte Tin, it guarantees reliable conductivity. The connector, operating at a voltage of 950 VAC and amperage of 5A, is suitable for power and signal transmission. Its orientation allows for straddle mounting, while the termination method is via card extender. With a pitch of 3.96mm and 48 positions, it offers ample connectivity. The full bellow contact type and tail length of 3.1mm further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in various industrial applications. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it space-efficient on the PCB. A key component in the Board to Board and Card Edge connectors category, it meets the highest standards of performance and durability.