ACM24DRTN

Heilind Number:SULACM24DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRTN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRTN

Detailed Description

Introducing the ACM24DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender and two rows of contacts make it versatile for various circuitry setups. The termination method of Thru Hole installation guarantees secure attachment to PCBs. Contact materials of Beryllium Copper with Gold plating offer excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and amperage of 5A, it meets stringent electrical requirements. The Full Bellow contact type and straight orientation facilitate easy mating. With 48 positions and a pitch of 3.96mm, it allows for dense PCB layouts. Despite its high performance, the connector is also designed for practicality, with a tail length of 3.48mm and a compact height and width of 10.95mm and 8.26mm, respectively. The Matte Tin termination plating ensures durability. Suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications, the ACM24DRTN is the perfect choice for reliable and efficient board-to-board connections.