ACM24DRTS-S13

Heilind Number:SULACM24DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRTS-S13

Detailed Description

The ACM24DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 48 positions, accommodating a wide range of connections. Its side hole mount type and card extender termination method offer easy installation. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. The connector's full bellow contact type and straddle orientation further enhance its reliability. With an operating temperature range of -65 to 150°C, it can withstand extreme conditions. The termination plating is matte tin, providing added protection against corrosion. This product is part of the hi-rel category, guaranteeing high reliability and performance. Perfect for aerospace, defense, and industrial applications, the ACM24DRTSS13 is a top choice for critical connectivity needs.