ACM24DRTS

Heilind Number:SULACM24DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRTS

Detailed Description

The ACM24DRTS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 48 female contacts, it offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures excellent signal transmission and durability. Its straight orientation and side hole mount type make installation easy, while the full bellow contact type guarantees secure connections. Rated for up to 950VAC and 5A, with an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The termination method of thru-hole with matte tin plating further enhances its reliability. With a connector height of 10.95mm and a width of 8.26mm, this connector is compact yet efficient. Perfect for applications where high reliability is essential, the ACM24DRTS is a top choice for professionals in the electronics industry.