ACM24DRUH

Heilind Number:SULACM24DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRUH

Detailed Description

This ACM24DRUH connector features a robust construction, combining PPS and Beryllium Copper for durability and reliable performance. With an amperage rating of 5A and a voltage tolerance of 950VAC, it is suitable for high-power applications. The female connector has two rows of 48 positions each, allowing for multiple connections. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. The contact material is Gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in diverse environments. Its straight orientation, full bellow contact type, and matte Tin termination plating make it versatile for board-to-board and card edge connections. With a compact size of 10.95mm in height and 8.26mm in width, it is suitable for space-constrained applications. Whether in industrial or commercial settings, the ACM24DRUH connector guarantees high reliability and performance.