ACM24DRUN

Heilind Number:SULACM24DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRUN
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULACM24DRUN
gender:Female
rows:2
orientation:Straight

Detailed Description

The ACM24DRUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a pitch of 3.96mm, this connector ensures secure and reliable connections. It is constructed with PPS and Beryllium Copper, making it durable and suitable for a wide operating temperature range from -65 to 150°C. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 5A, it is ideal for power and signal transmission. The termination method is thru-hole, and the termination plating is Matte Tin, ensuring easy and secure installation. This connector is RoHS compliant, meeting environmental standards. Its compact size, with a height of 10.95mm and a width of 8.26mm, makes it suitable for space-constrained applications. The straight orientation and full bellow contact type further enhance its versatility. With 48 positions and a tail length of 5.72mm, this connector offers ample connectivity options. The ACM24DRUN is a reliable and high-quality solution for your PCB connectivity needs.