ACM24DRUS

Heilind Number:SULACM24DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRUS

Detailed Description

Introducing the ACM24DRUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme conditions. With a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female, straight orientation connector with two rows and 48 positions offers versatile connectivity options. Its side-hole mount and thru-hole termination method make installation easy. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a pitch of 3.96mm (.156 in) and operating temperature range of -65 to 150°C, this connector meets the highest standards for performance and durability. Perfect for use in aerospace, military, and industrial applications, the ACM24DRUS is a reliable solution for your connectivity needs.