ACM24DRXH

Heilind Number:SULACM24DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRXH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRXH

Detailed Description

Introducing the ACM24DRXH, a high-performance PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, it guarantees a secure fit in any setup. The clearance hole mount type and Thru Hole termination method facilitate easy installation. With contact material of Beryllium Copper and gold plating, it offers exceptional signal transmission. The 3.96mm pitch and 950 VAC voltage rating make it suitable for high-power applications. The full bellow contact type and straight orientation, along with 48 positions, provide versatility in connectivity. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is reliable in any environment. With a tail length of 3.48mm and compact dimensions of 10.95mm height and 8.26mm width, it saves space without compromising performance. The termination plating of Matte Tin ensures long-term reliability. This connector is ideal for use in hi-rel industries, meeting stringent quality standards. Upgrade your connectivity solutions with the ACM24DRXH for seamless and reliable performance.