ACM24DRXI

Heilind Number:SULACM24DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRXI

Detailed Description

The ACM24DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector, with two rows of 48 positions, offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The gold-plated Beryllium Copper contacts with a full bellow design ensure low contact resistance and high reliability. Operating temperature range of -65 to 150°C and matte tin termination plating make it ideal for industrial and military applications. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable board space. The ACM24DRXI is the perfect choice for high-reliability connectivity in critical electronic systems.