| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM24DRXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULACM24DRXN |
ACM24DRXN
| Heilind Number: | SULACM24DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM24DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM24DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Boasting PPS and beryllium copper construction, this female connector features two rows with a pitch of 3.96mm (.156 in) and offers a total of 48 gold-plated contacts for reliable signal transmission. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it ensures robust performance even in harsh environments. The straight orientation and no mounting requirement make installation a breeze, while the full bellow contact type guarantees secure connections. With matte tin termination plating, this connector is not only efficient but also durable. Perfect for aerospace, defense, and industrial systems, the ACM24DRXN is the ideal choice for your connectivity needs.

