ACM24DRYH-S13

Heilind Number:SULACM24DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRYH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRYH-S13

Detailed Description

The ACM24DRYH-S13 is a high-performance board-to-board PCB connector designed for critical applications demanding reliability and durability. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity in demanding environments. With a current rating of 5A and a voltage capability of 950VAC, this connector is ideal for power and signal transmission. Its dual-row, 48-position layout allows for versatile connectivity. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance. The termination method of Card Extender with Matte Tin plating offers secure and stable connections. Operating efficiently in a wide temperature range from -65 to 150°C, it's suitable for extreme conditions. The connector's orientation is straddle, with a tail length of 10.4mm, making it easy to install. With a compact design, measuring 10.95mm in height and .325in (8.26mm) in width, it saves valuable space on the PCB. Overall, the ACM24DRYHS13 is a top choice for demanding applications in industries such as aerospace, defense, and telecommunications.