| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM24DRYH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM24DRYH |
ACM24DRYH
| Heilind Number: | SULACM24DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM24DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM24DRYH, a high-performance connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a voltage rating of 950 VAC and amperage of 5A, it offers robust power handling capabilities. The two-row design with 48 positions allows for versatile connectivity. Its thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. The straight orientation and 10.8mm tail length make it easy to install on PCBs. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and industrial applications. Trust the ACM24DRYH for your critical connectivity needs.

