ACM24DRYI-S13

Heilind Number:SULACM24DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRYI-S13

Detailed Description

Introducing the ACM24DRYI-S13, a high-performance board-to-board connector ideal for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust conductivity and durability. With a 5A amperage rating, it delivers reliable power transmission. Featuring a female gender, 2 rows, and threaded mount type, it offers secure and stable connections. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee excellent signal integrity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent requirements. The Full Bellow contact type and straddle orientation further enhance its functionality. Boasting 48 positions and a tail length of 10.4mm, it accommodates complex connectivity needs. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space on the PCB. The termination plating of Matte Tin ensures solderability. Classified under hi-rel, this connector is engineered for reliability. Upgrade your connectivity solutions with the ACM24DRYIS13.