ACM24DRYN-S13

Heilind Number:SULACM24DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRYN-S13

Detailed Description

Introducing the ACM24DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 48 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The Full Bellow contact type and Matte Tin termination plating further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 150°C, the ACM24DRYNS13 is perfect for use in harsh environments. Its straddle orientation and no mounting requirement offer flexibility in installation. Measuring 10.95mm in height and with a compact width of 8.26mm, this connector is suitable for space-constrained applications. Whether for aerospace, defense, or industrial systems, trust the ACM24DRYNS13 for secure and efficient connectivity. Elevate your PCB designs with this reliable and high-quality connector.