ACM24DRYN

Heilind Number:SULACM24DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRYN

Detailed Description

Introducing the ACM24DRYN, a high-performance female connector designed for board-to-board PCB and card edge applications. With two rows and 48 positions, this connector boasts a pitch of 3.96mm (.156in) and supports an amperage of 5A at a voltage of 950VAC, making it ideal for demanding electronic systems. Featuring contact material of beryllium copper with gold plating, it ensures reliable and low-resistance connections. The termination method is through-hole, with a tail length of 10.8mm (.425in) for secure mounting. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its straight orientation and compact dimensions of 10.95mm (.431in) in height and .325in (8.26mm) in width allow for efficient PCB integration. With termination plating in matte tin, the ACM24DRYN guarantees durability and performance longevity. Joining the extensive lineup of connectors, this product is a must-have for professionals in the electronics industry.