ACM24DRYS-S13

Heilind Number:SULACM24DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRYS-S13

Detailed Description

Introducing the ACM24DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The female connector has two rows of 48 positions each, with a pitch of 3.96mm (.156 inches) for easy mating. Its side-hole mount and card extender termination method offer versatile installation options. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), makes it ideal for space-constrained applications. Trust the ACM24DRYSS13 for reliable and high-speed connectivity in your PCB designs.