ACM24DRYS

Heilind Number:SULACM24DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRYS

Detailed Description

Introducing the ACM24DRYS, a high-performance Board To Board PCB Connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial settings. Boasting a 5A amperage and 950VAC voltage rating, it provides robust power transmission. The Full Bellow contact type, gold-plated for enhanced conductivity, guarantees secure and low-resistance connections. With 48 positions and a pitch of 3.96mm, it offers ample connectivity options while maintaining a compact form factor. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its side hole mount and thru-hole termination method make installation easy and secure. The matte tin termination plating ensures long-term durability. Trust the ACM24DRYS for high-reliability board-to-board connections in your critical systems.