ACM24DSAH

Heilind Number:SULACM24DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DSAH

Detailed Description

The ACM24DSAH connector is a high-performance solution for board-to-board and card edge connections, designed for reliability in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures robustness and durability. With a female gender and right-angle orientation, it offers versatile mounting options. The two rows of 48 positions with a pitch of 3.96mm provide ample connectivity. Gold-plated Beryllium Copper contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 950 VAC, it is suitable for various applications. The clearance hole mount and thru-hole termination method facilitate easy installation. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained PCB layouts. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the ACM24DSAH connector delivers superior performance, meeting the highest standards for quality and reliability.