ACM24DSAI

Heilind Number:SULACM24DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DSAI

Detailed Description

Introducing the ACM24DSAI, a robust connector designed for high-performance applications. Featuring PPS and Beryllium Copper construction, this female connector boasts a 5A amperage rating and is ideal for demanding environments. With two rows of contacts and threaded mounting, it offers secure and stable connectivity. The thru-hole termination method ensures easy installation on PCBs. Its Beryllium Copper contacts with gold plating guarantee reliable signal transmission even in harsh conditions. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for a wide range of power and signal applications. The Full Bellow contact type and right-angle orientation further enhance its versatility. With 48 positions and a tail length of 6.85mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on PCBs. The termination plating with matte tin finish ensures durability and longevity. Classified under hi-rel connectors, it meets stringent quality standards, making it a reliable choice for aerospace, defense, and other mission-critical applications. In summary, the ACM24DSAI is a high-performance solution for board-to-board and card edge connections, offering exceptional durability, reliability, and versatility.