ACM24DSAN

Heilind Number:SULACM24DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DSAN

Detailed Description

The ACM24DSAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gendered female interface with two rows of 48 positions, this connector ensures secure and reliable connections. Its PPS and Beryllium Copper construction, along with Gold contact plating, guarantees excellent conductivity and longevity. The connector, with a pitch of 3.96mm, is suitable for high-density PCB layouts. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. The right-angle orientation and no-mounting design offer flexibility in installation. With Matte Tin termination plating and a Full Bellow contact type, the ACM24DSAN provides efficient signal transmission. Its compact size, with a height of 10.95mm and a width of 8.26mm, makes it space-saving on PCBs. Whether in aerospace, telecommunications, or industrial electronics, this connector is a reliable solution for your connectivity needs.