ACM24DSAS

Heilind Number:SULACM24DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DSAS

Detailed Description

The ACM24DSAS is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures exceptional durability and reliability even in harsh environments. This female connector, with two rows of 48 positions, offers seamless connectivity with a pitch of 3.96mm and a voltage rating of 950VAC. The contact type is Full Bellow with gold plating on Beryllium Copper contacts, guaranteeing optimal signal transmission. With a right-angle orientation and side-hole mount type, it allows for efficient PCB assembly. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its matte tin termination plating further enhances its performance and longevity. With a compact size of 10.95mm in height and 8.26mm in width, the ACM24DSAS is ideal for space-constrained applications. Trust in its quality and precision for your critical electronic connections.