ACM24DSEF

Heilind Number:SULACM24DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSEF
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DSEF

Detailed Description

Introducing the ACM24DSEF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The two-row, 48-position layout with a pitch of 3.96mm allows for efficient signal transmission. Gold-plated Beryllium Copper contacts and matte tin termination guarantee optimal conductivity and durability. Operating in temperatures ranging from -65°C to 150°C, this connector is suitable for a wide range of industrial settings. Its floating bobbin mount and straight orientation offer ease of installation. Ideal for high-reliability applications, the ACM24DSEF is the connector of choice for aerospace, defense, and other mission-critical systems.