ACM24DSEH-S13

Heilind Number:SULACM24DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DSEH-S13

Detailed Description

Introducing the ACM24DSEH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS & Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, it guarantees a secure connection. The clearance hole mount type and card extender termination method offer easy installation. With contact material made of Beryllium Copper and gold plating, it promises reliable signal transmission. Operating at amperage of 5A and voltage of 950 VAC, it meets stringent performance requirements. The full bellow contact type and straddle orientation further enhance its functionality. With 48 positions and a tail length of 5.33mm, it provides ample connectivity options. Rated for an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term stability. This connector, categorized under hi-rel products, is a must-have for mission-critical systems. Elevate your connectivity solutions with the ACM24DSEH-S13.