ACM24DSEH-S243

Heilind Number:SULACM24DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSEH-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSEH-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM24DSEH-S243

Detailed Description

The ACM24DSEH-S243 is a high-performance board-to-board PCB connector designed for demanding industrial applications. It features a single row with 24 female contacts, each made of durable PPS and Beryllium Copper for reliable conductivity. The termination method using eyelets ensures secure connections, while the gold plating offers excellent corrosion resistance. With a pitch of 3.96mm, this connector is suitable for high-density layouts. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, it provides robust performance in challenging environments. The straight orientation and clearance hole mount type make installation easy. With a compact size of 10.95mm in height and .325in in width, it saves space on the PCB. The matte tin termination plating further enhances durability. Perfect for use in aerospace, defense, and other hi-rel applications, the ACM24DSEHS243 ensures reliable connectivity in critical systems.