ACM24DSEH

Heilind Number:SULACM24DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DSEH

Detailed Description

This female PCB connector, SKU ACM24DSEH, features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it offers efficient power transmission. The connector, designed with two rows and 48 positions, suits high-density applications. Its clearance hole mount type and eyelet termination method facilitate easy installation. The gold-plated Beryllium Copper contacts ensure excellent conductivity, while the full bellow design enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various industries. RoHS compliant with matte tin termination plating, it meets environmental standards. The ACM24DSEH is a reliable solution for board-to-board PCB connections, card edge interfaces, and other electronic setups.