ACM24DSEI-S13

Heilind Number:SULACM24DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DSEI-S13

Detailed Description

The ACM24DSEI-S13 connector features a robust construction of PPS and Beryllium Copper, ensuring high durability and reliable performance in demanding environments. With a current rating of 5A and a voltage resistance of 950VAC, this female connector is designed for secure power transmission. Its two rows and 48 positions offer ample connectivity options, while the threaded mount type and straddle orientation provide secure PCB attachment. The termination method of card extender with matte tin plating guarantees efficient signal transfer. Gold-plated Beryllium Copper contacts with a full bellow design ensure optimal conductivity and signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial applications. With a compact height of 10.95mm and a width of 8.26mm, it is ideal for space-constrained PCB layouts. Certified for RoHS compliance, it meets international standards for environmental responsibility. The ACM24DSEIS13 is the perfect choice for high-reliability board-to-board and card edge connections.