ACM24DSEI-S243

Heilind Number:SULACM24DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM24DSEI-S243

Detailed Description

Introducing the ACM24DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable power and signal transmission. The female connector with a single row of 24 positions offers seamless connectivity. With a threaded mount and eyelet termination method, installation is secure and efficient. Boasting a contact material of Beryllium Copper with gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and amperages of 3A, this connector is suitable for various industrial environments. Its straight orientation and full bellow contact type further enhance its functionality. With an operating temperature range of -65 to 150°C, reliability is maintained even in extreme conditions. The matte tin termination plating ensures longevity. Perfect for aerospace, defense, and other hi-rel industries, the ACM24DSEI-S243 sets a new standard in connectivity.