ACM24DSEN-S13

Heilind Number:SULACM24DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DSEN-S13

Detailed Description

The ACM24DSEN-S13 connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 5 A and voltage capability of 950 VAC, this female connector is ideal for high-power applications. Its two rows of contacts, each with 48 positions, offer ample connectivity options. The termination method via card extender and contact plating of gold guarantee secure and efficient signal transmission. Designed for board-to-board or card edge connections, this connector boasts a pitch of 3.96 mm (.156 in) and a straddle orientation. Operating smoothly in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industrial settings. The matte tin termination plating adds to its longevity. With its compact dimensions of 10.95 mm (.431 in) in height and .325 in (8.26 mm) in width, the ACM24DSEN-S13 is a versatile solution for your connectivity needs.