ACM24DSEN-S243

Heilind Number:SULACM24DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSEN-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM24DSEN-S243

Detailed Description

The ACM24DSEN-S243 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of power-intensive systems. The contact material of Beryllium Copper with Gold plating guarantees low contact resistance and high durability. Its Full Bellow contact type and straight orientation provide secure and stable connections. With 24 positions and a pitch of 3.96mm, it offers ample connectivity options for your PCB layout. The connector's operating temperature range of -65 to 150°C makes it suitable for a wide range of industrial applications. With Matte Tin termination plating, it ensures easy and reliable soldering. Whether used in aerospace, defense, or industrial electronics, the ACM24DSEN-S243 is a top choice for high-reliability connectivity.