ACM24DSEN

Heilind Number:SULACM24DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DSEN

Detailed Description

The ACM24DSEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With an amperage rating of 5A and voltage capacity of 950VAC, it offers reliable power transmission. The female gender, two rows, and 48 positions make it versatile for various connectivity needs. The termination method, eyelet, and contact plating of gold ensure secure and stable connections. Its straight orientation and full bellow contact type further enhance its functionality. Operating smoothly in a wide temperature range (-65 to 150°C), this connector is suitable for harsh environments. The matte tin termination plating adds to its longevity. Perfect for high-reliability applications, the ACM24DSEN is a top choice for engineers and designers in need of premium board-to-board connectivity solutions.