ACM24DSES-S13

Heilind Number:SULACM24DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DSES-S13

Detailed Description

The ACM24DSES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and reliability in extreme environments. With a 5A amperage rating and a voltage capacity of 950VAC, this connector offers robust power transmission. The female gender, two rows, and side-hole mount type make it versatile for various connectivity needs. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. The 3.96mm pitch and 48 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. The Full Bellow contact type and straddle orientation further enhance its performance. With a tail length of 5.33mm and a low-profile design, it offers flexibility in PCB layouts. The connector's matte tin termination plating ensures optimal soldering. Overall, the ACM24DSES-S13 is a top-of-the-line solution for critical electronic connections.