ACM24DSES

Heilind Number:SULACM24DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DSES

Detailed Description

The ACM24DSES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 5A and a voltage rating of 950 VAC. With two rows of 48 positions each, it provides ample connectivity options. The side hole mount and eyelet termination method ensure secure attachment to the PCB. Gold-plated contacts and full bellow design guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact form factor, measuring 10.95mm in height and 8.26mm in width, it saves space on the board. The matte tin termination plating enhances durability. Ideal for aerospace, military, and industrial applications, the ACM24DSES is a reliable choice for high-reliability connectivity needs.