ACM24DSUH

Heilind Number:SULACM24DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM24DSUH

Detailed Description

Introducing the ACM24DSUH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. With a current rating of 5A and a voltage capability of 950 VAC, it offers reliable power transmission. Featuring a single row with 24 female contacts, each contact is gold-plated for optimal signal integrity. The thru-hole termination method and clearance hole mount type guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-saving installation on PCBs. Ideal for aerospace, military, and industrial applications, the ACM24DSUH is the perfect choice for high-reliability connectivity solutions.