ACM24DSUI

Heilind Number:SULACM24DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM24DSUI

Detailed Description

Introducing the ACM24DSUI, a high-performance female connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and 24 positions, it offers versatile compatibility for various applications. The gold-plated contacts guarantee reliable signal transmission, while the Full Bellow design enhances stability. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. Its threaded mount type and thru-hole termination method provide secure attachment to circuit boards. With a voltage rating of 950VAC, it meets stringent safety standards. The Matte Tin termination plating further enhances its longevity. Ideal for use in hi-rel environments, this connector is a dependable choice for Board to Board and Card Edge PCB connections. Upgrade your connectivity solutions with the ACM24DSUI.