| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM24DSUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM24DSUN |
ACM24DSUN
| Heilind Number: | SULACM24DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM24DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM24DSUN, a high-performance Board To Board PCB Connector designed for precision applications. Featuring a rugged construction with PPS and Beryllium Copper components, this connector ensures reliable connectivity in demanding environments. With a pitch of 3.96mm and 24 gold-plated contacts, it offers secure and low-resistance connections. The Full Bellow contact type and Matte Tin termination plating further enhance its durability and signal integrity. Suitable for high-voltage setups, it boasts a 950VAC rating and operates flawlessly between -65°C to 150°C. The straight orientation and thru-hole mounting make installation a breeze, while the compact dimensions of 10.95mm height and 8.26mm width save valuable PCB real estate. Trust the ACM24DSUN for your critical electronic designs.

