ACM24DSUS

Heilind Number:SULACM24DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM24DSUS

Detailed Description

Introducing the ACM24DSUS, a high-performance female connector designed for demanding applications. With a contact material of PPS and Beryllium Copper, it ensures optimal conductivity and durability. Operating at a maximum amperage of 5A and voltage of 950VAC, this connector is suitable for power-intensive systems. Featuring a single row with 24 positions and a pitch of 3.96mm, it offers efficient PCB connectivity. The contact type is Full Bellow, guaranteeing reliable signal transmission. With a straight orientation and side hole mount type, installation is convenient. The termination method is Thru Hole with Matte Tin plating, meeting industry standards for quality and performance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With a compact design, measuring only 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. Perfect for board-to-board and card edge connections, the ACM24DSUS is a versatile solution for your connectivity needs.