ACM24DSXH

Heilind Number:SULACM24DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSXH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DSXH

Detailed Description

The ACM24DSXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust durability and reliable conductivity. With a current rating of 5A and a voltage capability of 950VAC, it meets stringent power requirements. The connector, with a single row of 24 positions and a pitch of 3.96mm, offers efficient signal transmission. Its straight orientation and clearance hole mount type facilitate easy installation. Gold-plated contacts and full bellow design guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.26mm, allows for space-saving PCB integration. Matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the ACM24DSXH is a dependable choice for high-reliability connectivity needs.