ACM24DSXI

Heilind Number:SULACM24DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM24DSXI

Detailed Description

Introducing SKU ACM24DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in extreme environments. With a contact rating of 5A and a voltage rating of 950VAC, it guarantees reliable power transmission. The Full Bellow contact type and gold plating offer excellent signal integrity. With 24 positions and a pitch of 3.96mm, it allows for efficient data transfer. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet durable solution for your connectivity needs. Trust the ACM24DSXI for high-reliability performance in critical systems.