ACM24DSXN

Heilind Number:SULACM24DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM24DSXN

Detailed Description

Introducing the ACM24DSXN, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper with Gold plating, this female connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers exceptional power transmission capabilities. Featuring Full Bellow contacts and Thru Hole termination, it guarantees secure and stable connections. The straight orientation and 24 positions make it versatile for various board-to-board and card edge applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable space on your PCB layout. Trust the ACM24DSXN for efficient and durable connectivity in your electronic designs.