ACM24DTAD

Heilind Number:SULACM24DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DTAD

Detailed Description

The ACM24DTAD is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. This female connector offers two rows of 48 gold-plated contacts, rated for 3A and 950VAC, suitable for power and signal transmission. The Clearance Hole mount type and Thru Hole termination method provide secure attachment to the PCB. Its unique Loop Bellow contact type and Right Angle orientation allow for efficient mating. Operating in a wide temperature range from -65 to 150°C, this connector guarantees stable performance in extreme conditions. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB designs. The Matte Tin termination plating ensures long-term durability. Whether used in aerospace, military, or industrial applications, the ACM24DTAD connector delivers high reliability and performance.