| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM24DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM24DTAH |
ACM24DTAH
| Heilind Number: | SULACM24DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM24DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM24DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. Its 48 gold-plated contacts, operating at 3A and 950VAC, guarantee efficient power transmission. The right-angle orientation and clearance hole mount offer versatile installation options. Engineered with a loop bellow contact type, it provides secure connections with minimal signal loss. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for a range of industries. Trust in the ACM24DTAH for seamless and durable board-to-board connections.

