ACM24DTAI

Heilind Number:SULACM24DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DTAI

Detailed Description

The ACM24DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts, each with 48 positions, arranged in a right-angle orientation for space-saving installation. The termination method is through-hole, with a pitch of 3.96mm (.156 inches) and termination plating in matte tin for durability. Gold-plated Beryllium Copper contacts offer excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its loop bellow contact type ensures reliable performance over time. With a compact size of 9.4mm (.37 inches) in width and 15.49mm (.61 inches) in height, the ACM24DTAI is a versatile and reliable solution for your PCB connection needs.