ACM24DTAS

Heilind Number:SULACM24DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DTAS

Detailed Description

Introducing the ACM24DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts and matte tin termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for both standard and extreme conditions. Meeting stringent quality standards, it is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB connections with the ACM24DTAS for superior performance and peace of mind.